Diode; Breakdown Voltage Range:8.89V To 9.83V; Diode Case Style:Do-214Ab; Msl:Msl 1 - Unlimited; No. Of Pins:2; Peak Pulse Current Ippm:100A; Power Dissipation Pd:3Kw; Reverse Stand-Off Voltage Vrwm:8V; Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns, Inc. SMLJ8.0A