Littelfuse SMDJ58A-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 58V, 93.6V, DO-214AB, RoHS
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ58A-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 21.26
$ 0.399
$ 0.399
Stock
30,188
131,993
131,993
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
32.1 A
32.1 A
32.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ58A
SMDJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.3.0SMCJ58A-13
Tvs Diode, Unidir, 58V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ58A-13
BournsSMLJ58A
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ58A-T7
Tvs 3Kw 58V 5%uni Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ58A-T7
MicrochipMSMLG58AE3
Tvs 58V 5% 3000W Uni Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip Technology MSMLG58AE3
MicrochipMSMLG58A
Tvs 58V 5% 3000W Uni Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip Technology MSMLG58A

Descriptions

Descriptions of Littelfuse SMDJ58A-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 58V, 93.6V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 3000W SMT Uni Hi-Rel
TVS 3KW 58V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 58VWM 93.6VC DO214AB
Tvs Diode, 3Kw, 58V, Unidirectional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:58V; Clamping Voltage Max:93.6V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ58A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN