Bourns SMLJ58A

Diode TVS Single Uni-Dir 58V 3KW 2-Pin DO-214AB
$ 0.592
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ58A.

TME

Datasheet6 pages4 years ago

Factory Futures

Electro Sonic

Newark

Inventory History

3 month trend:
-3.45%

CAD Models

Download Bourns SMLJ58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.306
Stock
138,357
377,986
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
67.8 V
67.8 V
Clamping Voltage
93.6 V
93.6 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
32 A
32.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMDJ58A
SMDJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.3.0SMCJ58A-13
3 kW 93.6 Vcl Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ64A
TVS Diode, Unidirectional, 3kW, 29.2A, 103V, 71.1V, SMC(DO-214AB), SMD, 2.42mm H
BournsSMLJ7.0A
250A 3kW 12V 7.78V Unidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ51A
SMDJ Series 82.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMLJ58A provided by its distributors.

Diode TVS Single Uni-Dir 58V 3KW 2-Pin DO-214AB
32A 3kW 93.6V 64.4V 58V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Transient Suppression Diode (TVS)
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.