Littelfuse SMDJ18A-HRA

Diode TVS Single Uni-Dir 18V 3KW Automotive 2-Pin SMC T/R
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ18A-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse SMDJ18A-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.64
$ 21.11
Stock
27,808
45,838
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
102.7 A
102.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ18A
102.8A 29.2V 3kW 20V Unidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
MicrochipMSMLJ18AE3
Tvs 18V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ18AE3
TVS DIODE 18VWM 29.2VC DO214AB / 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ18A
Tvs 3Kw 18V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ18A
LittelfuseTPSMD18A
TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ18A-T7
SMDJ Series 5 kW 18 V 29.2 Vcl Uni-Directional Surface Mount TVS Diode -DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ18A-HRA provided by its distributors.

Diode TVS Single Uni-Dir 18V 3KW Automotive 2-Pin SMC T/R
SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 18V, 29.2V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
3000W 102.7A 2Ã×A 29.2V 20V 18V 22.1V Unidirectional DO-214AB(SMCJ) TVS ROHS
ESD Suppressors / TVS Diodes 3000W 18V 5% Uni-Directional
TVS Diode 3000W SMT Uni Hi-Rel
TVS DIODE 18VWM 29.2VC DO214AB
TVS 3KW 18V 5%UNI DO-214AB TR13 RoHS
Tvs Diode, 3Kw, 18V, Unidir, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:18V; Clamping Voltage Max:29.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SMDJ18A-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN