Littelfuse SMDJ18A

SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ18A.

Farnell

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
-3.64%

CAD Models

Download Littelfuse SMDJ18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMLJ18A
102.8A 29.2V 3kW 20V Unidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 18VWM 29.2VC DO214AB / 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
BournsSMLJ17A
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseTPSMD18A
TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD17A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 17V, 27.6V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ18A provided by its distributors.

SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB
102.7A 29.2V 3kW 20V Unidirectional 18V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 18V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 18V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 18V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 18V, UNIDIR, DO-214AB;
TVS DIODE 18VWM 29.2VC DO214AB
TRANSIL UNI 3KW 21V SMC RoHSconf
TVS DIODE, 3KW, 18V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN