MCC SMLJ18A-TP

TVS DIODE 18VWM 29.2VC DO214AB / 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ18A-TP.

IHS

Datasheet8 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.565
$ 0.457
Stock
90,056
124,746
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
102.8 A
102.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ20A
SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ22A
TVS Diode, Unidirectional 22V 3kW 84.5A 35.5V 24.4V SMC(DO-214AB) SMD 2.42mm H
BournsSMLJ20A
Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
LittelfuseTPSMD22A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 22V, 35.5V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMLJ16A
TVS DIODE 16VWM 26VC SMC / 26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Descriptions

Descriptions of MCC SMLJ18A-TP provided by its distributors.

TVS DIODE 18VWM 29.2VC DO214AB / 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
TVS Diode, Unidirectional, 3kW, 102.8A, 29.2V, 20V SMC(DO-214AB), SMD, 2.62mm H
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 18V 3KW 2-Pin SMC T/R
TVS DIODE 18VWM 29.2VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi