Littelfuse SMCJ6.0CA

SMCJ Series 1.5 kW 6 V Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ6.0CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Fuses Unlimited

JRH Electronics

DigiKey

Inventory History

3 month trend:
-16.37%

CAD Models

Download Littelfuse SMCJ6.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.165
$ 0.165
Stock
223,019
175,274
175,274
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.02 V
70.2 V
70.2 V
Clamping Voltage
10.3 V
96 V
96 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
145.7 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiSMCJ60CA
SMCJ Series 73.7 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
BournsSMCJ64CA
TVS Diode, SMCJ, Bidirectional, 64 V, 103 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE7.5CA
1.5KE Series 11.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ64CA
SMCJ Series 103 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ6.0CA provided by its distributors.

SMCJ Series 1.5 kW 6 V Bi-Directional Surface Mount TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ6.0CA; 10.3 V; 15.5 A; 6 V; 6.67 V - 7.37 V
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.67V 145.7A 6.5W -55C~150C TJ
TVS DIODE, 1.5KW, 6V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 6.67V; Breakdown Voltage Max: 7.37V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 145.7 / Breakdown Voltage Min. V = 6.67 / Breakdown Voltage Max. V = 7.37 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ6.0CA.