Littelfuse SMCJ64CA

SMCJ Series 103 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.285
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ64CA.

Upverter

Datasheet6 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+50.55%

CAD Models

Download Littelfuse SMCJ64CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.193
$ 0.193
Stock
318,188
320,794
320,794
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
74.85 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
14.6 A
14.6 A
14.6 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE7.5CA
1.5KE Series 11.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC75CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 64.1V, 103V, DO-214AB, RoHS
Littelfuse1.5KE7.5CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse SMCJ64CA provided by its distributors.

SMCJ Series 103 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode, Bidirectional 64V 1.5kW 14.6A 103V 71.1V SMC(DO-214AB) SMD 2.42mm H
TVS Diodes & ESD Suppressors; SMCJ64CA; LITTELFUSE; 64 V; 2; 103 V; 81.8 V
TVS DIODE, 1.5KW, 64V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 64V; Clamping Voltage Vc Max: 103V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 71.1V; Breakdown Voltage Max: 78.6V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 64 / Clamping Voltage V = 103 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 14.6 / Breakdown Voltage Min. V = 71.1 / Breakdown Voltage Max. V = 78.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN