Littelfuse SMCJ24

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 24V, DO-214AB
$ 0.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ24.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMCJ24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.131
$ 0.131
Stock
2,349
2,047,274
2,047,274
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
38.6 A
38.6 A
38.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMCJ22A
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC27A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
5Ã×A 40.5A 37.5V 25.7V 23.1V 28.4V Unidirectional SMC(DO-214AB) TVS ROHS
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMCJ24 provided by its distributors.

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 24V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,24V V(RWM),DO-214AB / SMC
TVS DIODE 1.5KW 24V 10% UNI DO-214AB
TVS Diode 1500W UL SMT Uni 10%

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN