Littelfuse SMBJ90CA

Tvs Diodes & Esd Suppressors; SMBJ90CA; Littelfuse; 90 V; 2; 15.4 V; 10 V
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ90CA.

IHS

Datasheet6 pages5 years ago

Farnell

Newark

LKR

element14 APAC

Inventory History

3 month trend:
+19.07%

CAD Models

Download Littelfuse SMBJ90CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ85CA
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ7.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.95V 50A 600W -55C~150C TJ
Diode TVS Single Bi-Dir 7.78V 600W Automotive 2-Pin DO-15 T/R
BournsSMAJ8.5CA
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSMBJ11CA
TVS Diodes - Transient Voltage Suppressors 11V 600W SMB Bidirectional
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse SMBJ90CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ90CA; LITTELFUSE; 90 V; 2; 15.4 V; 10 V
SMBJ Series 600 W 146 Vcl Bi-Directional SMT TVS Diode - DO-214AA
TVS DIODE, BIDIRECTIONAL, 146V; Product Range:SMBJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:90V; Clamping Voltage Max:146V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Minimum Breakdown Voltage:100V RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 90 / Clamping Voltage V = 146 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 4.1 / Breakdown Voltage Min. V = 100 / Breakdown Voltage Max. V = 111 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ90CA.