Bourns SMAJ8.5CA

Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ8.5CA.

TME

Datasheet6 pages3 years ago

IHS

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
+2.64%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.167
$ 0.167
Stock
321,871
417,599
417,599
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
9.92 V
99 V
99 V
Clamping Voltage
14.4 V
137 V
137 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.9 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ9.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10V 26A 400W -55C~150C TJ
LittelfuseSMAJ7.5C
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE9.1C
Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4KE8.2C
Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
BournsSMBJ7.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.95V 50A 600W -55C~150C TJ
Diode TVS Single Bi-Dir 7.78V 600W Automotive 2-Pin DO-15 T/R

Descriptions

Descriptions of Bourns SMAJ8.5CA provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
27.8A 14.4V 400W 9.44V 8.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R
DIO TVS VWM 8.5V 400W BIDIR SMA
TVS DIODE 8.5VWM 14.4VC DO214AC
Product Range:smaj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:8.5V; Clamping Voltage Vc Max:14.4V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:9.44V; Breakdown Voltage Max:10.4V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ8.5CA.