Bourns SMBJ85CA

Bourns Bi-Directional TVS Diode 137V Clamp 104V Breakdown DO-214AA (SMB) SMD
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ85CA.

TME

Datasheet6 pages4 years ago

LCSC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.73%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6KE8.2CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Bidirectional TVS Diode, 600W 39.1A 15.6V 10.5V SMB(DO-214AA) SMD 2.44mm(H)
TVS Diode Bidirectional 600W 35.3A 17V 11.1V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Bourns SMBJ85CA provided by its distributors.

Bourns Bi-Directional TVS Diode 137V Clamp 104V Breakdown DO-214AA (SMB) SMD
Dio Tvs Vwm 85V 600W Bidir Smb Rohs Compliant: Yes
A 85V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ85CA
4.4A 600W 137V 94.4V 85V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB
Trans Voltage Suppressor Diode
TVS DIODE, 600W, 85V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 85V; Clamping Voltage Vc Max: 137V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ85CA.