STMicroelectronics SMBJ85CA-TR

SMBJ Series 94 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ85CA-TR.

IHS

Datasheet10 pages14 years ago

HQonline

Future Electronics

STMicroelectronics

STMicroelectronics SCT

Inventory History

3 month trend:
+2.09%

CAD Models

Download STMicroelectronics SMBJ85CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.141
$ 0.141
Stock
831,047
162,570
162,570
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
99 V
9.92 V
9.92 V
Clamping Voltage
178 V
14.4 V
14.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
41.7 A
41.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics SMBJ85CA-TR provided by its distributors.

SMBJ Series 94 V 600 W Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
4.6A 600W 137V 94V 85V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 85V 600W 2-Pin SMB T/R
STMicroelectronics TVS, 178V, , DO-214AA (SMB), 94V
Transient Suppression Diode (TVS)
600W TVS, 85V VRM max, SMB, RoHS
STMicroelectronics SCT
TRANSIL 600W 85V BIDIR SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 85V; Clamping Voltage Vc Max: 178V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 94V; Breakdown Voltage Max: 99V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 94V; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 22.5A; Power Dissipation Pd: 5W; Stand-off Voltage: 85V; Termination Type: Surface Mount Device; Time Measured: 50ms
Transil 600W 85V Bi-Directional Smb; Rango De Producto:Serie Transil Smbj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:85V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:94V |Stmicroelectronics SMBJ85CA-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ85CA-TR.