Littelfuse SMBJ220CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ220CA.

IHS

Datasheet6 pages6 years ago

Newark

LKR

element14 APAC

Future Electronics

Inventory History

3 month trend:
+246%

CAD Models

Download Littelfuse SMBJ220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiP6KE300CA
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ170CA
SMBJ Series 189 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ180CA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiP6KE200CA
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Littelfuse SMBJ220CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V
TVS Diode, Bidirectional, 600W, 1.7A, 356V Vwm, 246V Vbr, SMB(DO-214AA) SMD 2.24mm H
SMBJ Series 600 W 356 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS DIODE, 600W, 220V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 220V; Clamping Voltage Vc Max: 356V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 246V; Breakdown Voltage Max: 272V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 220 / Clamping Voltage V = 356 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.7 / Breakdown Voltage Min. V = 246 / Breakdown Voltage Max. V = 272 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN