Bourns SMBJ200CA

1.9A 324V 600W 224V Bidirectional 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ200CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-0.80%

CAD Models

Download Bourns SMBJ200CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.365
$ 0.155
Stock
127,518
226,975
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
235.5 V
235.5 V
Clamping Voltage
324 V
324 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
-
1.9 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-04-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns SMBJ200CA provided by its distributors.

1.9A 324V 600W 224V Bidirectional 200V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 200V 600W 2-Pin DO-214AA T/R
ESD Suppressors / TVS Diodes 200volts 1uA 1.9 Amps Bi-Dir
200V Bidirectional 600W 1.9A 324V 224V SMB(DO-214AA) SMD mount 2.4mm(height)
Tvs Diode, Bidir, 200V, 324V; |Bourns, Inc. SMBJ200CA
TVS DIODE 200VWM 324VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.