onsemi P6KE300CA

Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE300CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Fairchild Semiconductor

DigiKey

CAD Models

Download onsemi P6KE300CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.P6KE220CA-T
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB350CA
P6SMB Series 332 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ300CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ300CA; 486 V; 1.3 A; 300 V; 335 V - 371 V
onsemiP6KE350CA
TVS Diode, Bidirectional, 600W, 1.3A, 22V, 482V, 332V, DO-15 (DO-204AC), TH, 3.56mm H
Bi-Directional TVS Diode 600W 1.3A 482V 332V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of onsemi P6KE300CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 414V 5muA 3.56mm 600W
Diode TVS Single Bi-Dir 256V 600W 2-Pin DO-15 T/R
600 Watt Transient Voltage Suppressors
DIODE, TVS, 600W, SMD, DO-15; Reverse Stand-Off Voltage Vrwm:256V; Breakdown Voltage Range:285V to 315V; Clamping Voltage Vc Max:414V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:1.5A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:285V; Breakover Voltage Min:285V; Diode Type:TVS, Bidirectional; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Stand-off Voltage:256V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE300(C)A