Littelfuse SMBJ250CA

SMBJ Series 600 W 405 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ250CA.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-36.52%

CAD Models

Download Littelfuse SMBJ250CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.301
$ 0.312
Stock
420,505
174,139
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
294 V
294 V
Clamping Voltage
405 V
405 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.5 A
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP6SMB350CA
P6SMB Series 332 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiP6KE300CA
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseSMBJ220CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ220CA; 356 V; 1.7 A; 220 V; 246 V - 272 V
LittelfuseP6SMB250CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
Diodes Inc.P6KE220CA-T
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Littelfuse SMBJ250CA provided by its distributors.

SMBJ Series 600 W 405 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 279V 1.5A 600W -65C~150C TJ
TVS DIODE, BIDIR, 250V, 600W, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 250V; Clamping Voltage Vc Max: 405V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 250 / Clamping Voltage V = 405 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 279 / Breakdown Voltage Max. V = 309 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN