Littelfuse SMA6L5.0A

SMA6L Series 600 W 6.4 V Uni-Directional TVS Diode - DO-221AC
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L5.0A.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages9 years ago

HQonline

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.11%

CAD Models

Download Littelfuse SMA6L5.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.146
Stock
1,029,032
186,041
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.7 V
6.4 V
Clamping Voltage
9.2 V
-
Peak Pulse Power
600 W
600 W
Peak Pulse Current
65.3 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
Diodes Inc.SMBJ5.0A-13-F
SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ5V0A
SMBJ Series 5 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
LittelfuseSMA6J5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMA6J5.0A; 9.2 V; 65.3 A; 5 V; 6.4 V - 7 V
Diode Transient Voltage Suppressor Single Uni Directional 5 Volt 600W 2-Pin SMB Tape and Reel

Descriptions

Descriptions of Littelfuse SMA6L5.0A provided by its distributors.

SMA6L Series 600 W 6.4 V Uni-Directional TVS Diode - DO-221AC
TVS Diodes - Transient Voltage Suppressors 5Vr 600W 65.3A 5% UniDirectional
Tvs Sma6L 5.0V Uni, 7 T&r/ T&r Rohs Compliant: Yes |Littelfuse SMA6L5.0A
TVS DIODE, 600W, 5V, UNIDIR, DO-221AC; Product Range: SMA6L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 65.3 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN