Littelfuse SLD24-018

SLD Series 36 V 2.2 kW Through Hole Bi-Directional TVS Diode - P-600
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD24-018.

Newark

Datasheet5 pages8 years ago

element14 APAC

Farnell

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+5.31%

CAD Models

Download Littelfuse SLD24-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ28CA
SMDJ Series 45.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ24CA
J Series 26.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMDJ26CA
SMDJ Series 26 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
ESD Suppressor / TVS Diodes VRWM=24V VBR(min)=26.7V VC=38.9V@IPP=77.1A SMC
BournsSMCJ20CA
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SLD24-018 provided by its distributors.

SLD Series 36 V 2.2 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse SLD24-018 TVS diode P600 29.5V 5000W Suppressor Diode Surge Protect
Transient Voltage Suppressor, Tvs, Sld Series, Bidirectional, 24 V, P600, 2, 25 V Rohs Compliant: Yes |Littelfuse SLD24-018
DIODE, TVS, 24V, 400W, BIDIR, P600; Product Range: SLD Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 36V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 2
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation kW = 5 / Peak Pulse Current A = 131.1 / Breakdown Voltage Min. V = 26.7 / Breakdown Voltage Max. V = 29.5 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = P600 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN