Bourns SMCJ20CA

Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ20CA.

TME

Datasheet6 pages4 years ago

Factory Futures

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
+3.01%

CAD Models

Download Bourns SMCJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.249
$ 0.249
Stock
210,178
523,459
523,459
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
46.3 A
46.3 A
46.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ24CA
TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ22CA
TVS Diode, Bidirectional, 3.5V, 1.5kW, 42.3A, 35.5V, 24.4V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ26CA
35.7A 42.1V 1.5kW 28.9V 26V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ26CA
1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
Littelfuse1.5SMC27CA
TVS Diode 23.1V Bi-Dir 1500W 40.5A 37.5V 25.7V SMC(DO-214AB) SMD 2.42mm H

Descriptions

Descriptions of Bourns SMCJ20CA provided by its distributors.

Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB
1¦ÌA 46.3A 32.4V 22.2V 20V 24.5V Bi-Directional SMC(DO-214AB) TVS ROHS
DIO TVS VWM 20V 1.5kW BIDIR SMC
TVS DIODE 20VWM 32.4VC DO214AB
Trans Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 25.5V; Diode Configuration:Bidirectional; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ20CA.