Littelfuse SD15C-01FTG

SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SD15C-01FTG.

Inventory History

3 month trend:
-14.23%

CAD Models

Download Littelfuse SD15C-01FTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
BournsSMAJ18CA
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ18CA
SMAJ Series 29.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SD15C-01FTG provided by its distributors.

SD Series 31 V 12 A 450 W Surface Mount Bidirectional TVS Diode - SOD-323
TVS Diodes & ESD Suppressors; SD15C-01FTG; LITTELFUSE; 15 V; 31 V; 16.7 V
12A@8/20us 450W 31V 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, 450W, 15V, Bi-Directional, Sod-323; Rango De Producto:Serie Aec-Q101 Spa Sd-C; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:15V; Estilo De La Carcasa Del Diodo:Sod-323; Núm. De Contactos:2 |Littelfuse SD15C-01FTG
DIODE, ESD PROTECTION, AEC-Q101, 15V; Clamping Voltage Vc Max: 31V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: 15V; Power Dissipation Pd: 450W; Product Range: SPA SD-C Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD15C01FTG