Littelfuse PGB1010603MR

Tvs Diodes & Esd Suppressors; PGB1010603MR; Littelfuse; 24 V; 150 V; 500 V
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PGB1010603MR.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages17 years ago

Upverter

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.85%

CAD Models

Download Littelfuse PGB1010603MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.228
$ 0.228
Stock
2,837,071
3,359,807
3,359,807
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
500 V
500 V
500 V
Clamping Voltage
150 V
150 V
150 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB550CA
P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE550CA
P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
LittelfuseP4SMA550CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 495V, DO-214AC, RoHS
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMAJ350CA
Dio Tvs Vwm 350V 400W Bidir Sma /Tape & Reel - 13" Reel |Bourns, Inc. SMAJ350CA

Descriptions

Descriptions of Littelfuse PGB1010603MR provided by its distributors.

TVS Diodes & ESD Suppressors; PGB1010603MR; LITTELFUSE; 24 V; 150 V; 500 V
PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor
PGB10603 Series - Lead-Free 0603 Surface Mount Polymeric ESD Suppressors, 24V, 150V, RoHS
Littelfuse SCT
150V Bidirectional 24V 0603 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 24V, 0.06pF, 0603, FULL REEL; Clamping Voltage Vc Max: 150V; Diode Case Style: 0603; No. of Pins: 2Pins; Operating Voltage: 24V; Power Dissipation Pd: -; Product Range: PULSE-GUARD PGB1 Series; F 42K3295
Tvs Diode, 24V, 0.06Pf, 0603, Full Reel; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:150V; Tensión De Operación:24V; Estilo De La Carcasa Del Diodo:0603; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Y Carrete |Littelfuse PGB1010603MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGB1010603 MR
  • PGB1010603MR.