
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | P4SMA550CA | 627 | 1 | Cut Tape | ||||||||
| Future Electronics | P4SMA550CA | 235,000 | 5K | Tape & Reel | ||||||||
| DigiKey | F10912CT-ND | 36 | 1 | Cut Tape | ||||||||
| TME | P4SMA550CA-LF | 0 | 1 | 4h | ||||||||
| TTI | P4SMA550CA | 0 | 5K | Tape & Reel | 8h |
Download Littelfuse P4SMA550CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse P4SMA550CA provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: