Littelfuse P6KE550CA

P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
$ 0.303
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE550CA.

IHS

Datasheet6 pages6 years ago

HQonline

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+94.42%

CAD Models

Download Littelfuse P6KE550CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H
LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE440CA
P6KE Series 602 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseSMBJ400CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ400CA; 648 V; 900 mA; 400 V; 447 V - 494 V

Descriptions

Descriptions of Littelfuse P6KE550CA provided by its distributors.

P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
TVS DIODE 468VWM 760VC DO204AC / 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 468 / Clamping Voltage V = 760 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.1 / Breakdown Voltage Min. V = 522.5 / Breakdown Voltage Max. V = 577.5 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN