Littelfuse P6SMB62CA

P6SMB Series 600 W 62 V Bi-Directional Surface Mount TVS Diode - DO-214AA
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB62CA.

element14 APAC

Datasheet6 pages4 years ago

HQonline

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
+547%

CAD Models

Download Littelfuse P6SMB62CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.152
$ 0.152
Stock
169,851
32,156
32,156
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
85 V
85 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.2 A
7.1 A
7.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ48CA-13-F
SMBJ Series 48 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB62CA
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB62CA
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB62CA provided by its distributors.

P6SMB Series 600 W 62 V Bi-Directional Surface Mount TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 53V, RoHS
Littelfuse SCT
ESD protection diodes / TVS diodes; LITTELFUSE; P6SMB62CA; 85 V; 7.2 A; 53 V; 58.9 V - 65.1 V
TVS DIODE, BIDIR, 53V, SMB; Product Range:P6SMB Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:53V; Clamping Voltage Max:85V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Minimum Breakdown Voltage:58
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 53 / Clamping Voltage V = 85 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.2 / Breakdown Voltage Min. V = 58.9 / Breakdown Voltage Max. V = 65.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB62CA.