Littelfuse P6KE6.8CA-TB

Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.146
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE6.8CA-TB.

Fuses Unlimited

Datasheet6 pages12 years ago

Inventory History

3 month trend:
-2.91%

CAD Models

Download Littelfuse P6KE6.8CA-TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ
SMBJ Series 1 W 7.27 V Bi-Directional Surface Mount TVS Diode - SMB
Tvs Diode, Bidir, 9.2V, Do-214Aa Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SMBJ5.0CA-TP
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiP6KE6V8CA
P6KE Series 6.8 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15

Descriptions

Descriptions of Littelfuse P6KE6.8CA-TB provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
TVS 600W 6.8V 5%BI DO-15 TB RoHS
TVS Diode Single Bi-Dir 5.8V 600W
TVS DIODE 5.8VWM 10.5VC DO204AC
6.8V 600W 58.1A 10.5V 6.45V DO-15,DO-204AC
Tvs Diode, Bidir, 5.8V, Do-15; Product Range:P6Ke Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5.8V; Clamping Voltage Max:10.5V; Diode Case Style:Do-15 (Do-204Ac); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.45V Rohs Compliant: Yes |Littelfuse P6KE6.8CA-TB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN