Littelfuse P6KE27CA

P6KE Series 37.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-15
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE27CA.

Newark

Datasheet6 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-42.68%

CAD Models

Download Littelfuse P6KE27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ22CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ22CA
SMBJ Series 35.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB27CA
TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA

Descriptions

Descriptions of Littelfuse P6KE27CA provided by its distributors.

P6KE Series 37.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-15
ESD protection diodes / TVS diodes; LITTELFUSE; P6KE27CA; 48.3 V; 83 A; 23.1 V; 25.7 V - 28.4 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
TVS DIODE, 600W, 23.1V, BIDIR, DO-204AC; Product Range: P6KE series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown
Tvs Diode, 600W, 27V, Do-15; Rango De Producto:Serie P6Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:23.1V; Estilo De La Carcasa Del Diodo:Do-204Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:25.7V |Littelfuse P6KE27CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN