Littelfuse P4SMA480A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 408V, DO-214AC, RoHS
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA480A.

Newark

Datasheet6 pages3 years ago

Future Electronics

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-9.83%

CAD Models

Download Littelfuse P4SMA480A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.133
$ 0.133
Stock
404,032
125,281
125,281
Authorized Distributors
6
4
4
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
480 V
480 V
480 V
Clamping Voltage
658 V
658 V
658 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
600 mA
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.PSMAJ440A-13
400 W 440 V Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseP4KE480A
Transient Suppressor Diode, single, unidirectional,408V V(Rwm),do-41 |Littelfuse P4KE480A
LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 400W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4SMA550A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 495V, DO-214AC, RoHS
TVS DIODE 434VWM 698VC SMA / TVS Diode Single Uni-Dir 434V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA480A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 408V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
600mA 400W 658V 456V 408V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 408V 400W 5% Uni-directional
Silicon Avalanche Diodes - 400W Surface Mount Transient Voltage Supressors
Diode TVS Single Uni-Dir 408V 400W 2-Pin DO-214AC T/R
Avnet Japan
Transient Suppressor Diode, single, unidirectional,408V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA480A
TVS DIODE, UNIDIR, 408V, DO-214AC;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN