Littelfuse P4SMA550A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 495V, DO-214AC, RoHS
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA550A.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-5.97%

CAD Models

Download Littelfuse P4SMA550A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseP4KE550A
P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41
LittelfuseSMAJ400A
SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 300W, 477V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 400W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA550A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 495V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode 495V Unidirectional 400W 500mA 760V 522.5V SMA(DO-214AC) SMD 2.09mm H
DIODE, TVS, 400W, 550V, UNI, 5%, SMA; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 495V; Clamping Voltage Vc Max: 760V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 5
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 468 / Clamping Voltage V = 760 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current mA = 800 / Breakdown Voltage Min. V = 522.5 / Breakdown Voltage Max. V = 577.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN