Littelfuse P4SMA33

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA33.

IHS

Datasheet6 pages12 years ago

Mouser

Littelfuse SCT

Fuses Unlimited

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4SMA33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.162
$ 0.162
Stock
17,922
97,547
97,547
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
31.4 V
33 V
33 V
Clamping Voltage
47.985 V
45.7 V
45.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9 A
9 A
9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsSMAJ26A
TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
LittelfuseSMAJ30A
SMAJ Series 3.3 W 36.8 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ33A
SMAJ Series 53.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA33 provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 28.2V 47.99V DO214AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN