Littelfuse MDD142-08N1

Rectifier Diode, 1 Phase, 2 Element, 165A, 800V V(RRM), Silicon
$ 47.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD142-08N1.

IHS

Datasheet6 pages6 years ago

TME

Burklin Elektronik

Future Electronics

Elcodis

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2024-11-30
LTD Date2024-11-30

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 45V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
MicrochipAPTDR90X1601G
Pm-Diode-Rectifier-Sp1 Rohs Compliant: Yes |Microchip Technology APTDR90X1601G
MicrochipAPTDR40X1601G
Pm-Diode-Rectifier-Sp1 Rohs Compliant: Yes |Microchip Technology APTDR40X1601G
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP

Descriptions

Descriptions of Littelfuse MDD142-08N1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 165A, 800V V(RRM), Silicon
MDD Series 800 Vrrm 165 A 1.3 Vf High Power Diode Module
165 A 800 V SILICON RECTIFIER DIODE
Bipolar Module - Diode Y4-M5/6/ BOX
DIODE MODULE GP 800V 165A Y4-M6
800V 5.08KA 20mA 165A Y-4-M6 94mm*34mm*30mm
Phases = Single / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1.05 / Peak Average Forward Current (If(AV)) A = 165 / Peak Non-Repetitive Surge Current (Itsm) kA = 4.7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = Y4 / Pins = 3 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 20

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN