Littelfuse MBRF20200CTR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MBRF20200CTR.

IHS

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+7.33%

CAD Models

Download Littelfuse MBRF20200CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.115
$ 0.445
Stock
150,837
2,419
Authorized Distributors
6
2
Mount
Through Hole
-
Case/Package
TO-220-3
-
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
STMicroelectronicsSTPS20H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH2002CFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2045CFP
Diode, Schottky Rectifier, Fast, Vr 45V, If 20A, Pkg TO-220FPAB, Config Common Cathode
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Littelfuse MBRF20200CTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 200V 20A 3-Pin(3+Tab) ITO-220AB Tube
MBRF20200CTR Series - 2x 10A, 200V, ITO-220AB Common Anode, RoHS
Littelfuse SCT
200V 20A Schottky Mbr Series Ito-220Ab/ Tube |Littelfuse MBRF20200CTR
DIODE SCHOTTKY 200V 10A ITO220AB
200V 150A 1mA 10A commonanode ITO-220AB
SCHOTTKY RECT, 200V, 20A, ITO-220AB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Anode; Diode Case Style: ITO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 950m

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN