Sangdest Microelectronics MBRF20200CTR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics MBRF20200CTR.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-4.01%

Alternate Parts

Price @ 1000
$ 0.445
$ 1.115
Stock
2,419
162,402
Authorized Distributors
2
6
Mount
-
Through Hole
Case/Package
-
TO-220-3
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sangdest Microelectronics MBRF20200CTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB
Tube Through Hole Schottky 1Pair Common Anode Diode Array 950mV @ 20A 1mA @ 200V 200V -55C~175C
DIODE ARRAY SCHOTT 200V ITO220AB
DIODE SCHOTTKY 200V 10A ITO220AB
DIODE ARRAY SCHOTTKY 200V ITO220

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)