Eaton LP-CC-12

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 70.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-12.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Newark

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+9.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Time-Delay; 15 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
300V 600V 200.5A²S Slow fuse Cartridge 15A base mount 38.1mm(Length)*38mm(width)
Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton LP-CC-12 provided by its distributors.

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA
FUSE, CYLINDER, TIME-DELAY, CLASS CC, 0.5A, 600VAC/300DC, 38.1X10.3MM, CARTRIDGE
FUSE, 0.5A 600V; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Current:500mA; Breaking Capacity:200kA @ 600VAC; Fuse Size Metric:10.3 x 38.1mm; Fuse Type Blowing Characteristic:Time Delay; Series:LP-CC; SVHC:No SVHC (18-Jun-2010); Body Diameter:10.3mm; Body Length:38.1mm
COOPER BUSSMANN LP-CC-12 Fuse, 12A, Class CC, LPCC, 600VAC/150VDC. More details: Fuse, 12 Fuse Amps, Nonindicating, LP-CC Series, 600VAC/150VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 150VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz ATDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-1-2
  • LP-CC-1/2
  • LP-CC1/2
  • LP-CC12
  • LPCC-1/2
  • LPCC-12
  • LPCC1/2
  • LPCC12