Littelfuse KLDR008.HXP

Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR008.HXP.

IHS

Datasheet5 pages12 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 22.185
$ 21.92
$ 21.92
Stock
15,639
17,956
17,956
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLDR010.TXP
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0505010.MXP
Fuse Cartridge Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
EatonESD10
10A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
Fuse; Time-Delay; 10 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR008.HXP provided by its distributors.

Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc 8A 100Pk Rohs/ Bulk |Littelfuse KLDR008.HXP
Industrial & Electrical Fuses 8A 600VAC 300VDC Slo-Blo
FUSE CARTRIDGE 8A 600VAC/300VDC
KLDR008.HXP - Littelfuse KLDR008.HXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS - BULK H-PACK, Voltage: 600/300, Amp Size:8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN