Littelfuse KLDR003.T

Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 16.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR003.T.

IHS

Datasheet4 pages14 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 16.54
$ 19.18
Stock
20,187
46,533
Authorized Distributors
1
6
Current Rating
3 A
3 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Clip, Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-21
LTD Date2013-10-21

Related Parts

Littelfuse0FLQ03.2T
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR03.2HXP
Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ03.2H
Fuse 500V T/D Midget 3.2A Bulk/ Bulk |Littelfuse 0FLQ03.2H
Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR003.T provided by its distributors.

Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
KLDR Series Time Delay 300 V 3 A Ø 10.3 x 38.1 mm Class CC POWR-GARD® Fuse
FUSE CARTRIDGE 3A 600VAC/300VDC
Fuse, 3A, 600V, Time Delay; Product Range:Kldr Series; Fuse Current:3A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse KLDR003.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN