Descriptions of Eaton LPJ-3-2/10SP provided by its distributors.
Fuse Class J Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 300VDC, 300000A (IR), Inline/holder
300V 600V Slow fuse Cartridge 3.2A base mount 57.15mm(Length)
Eaton Bussmann Low Voltage N.American LOW PEAK CLASS J T/D - LPJ-3-2/10SP
Industrial & Electrical Fuses 600V 3.2A Dual Eleme nt Time Delay
Fuse; Time Delay; Class J; 600VAC; 3-2/10A
FUSE CRTRDGE 3.2A 600VAC/300VDC
LPJ-3-2/10SP, EATON BUSSMAN ELECTRICAL
LOW PEAK DUAL ELEMENT 0.81" X 2.25"
COOPER BUSSMANN LPJ-3-2/10SP Fuse, 3-2/10A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 3-2/10 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02