Littelfuse KLDR.750TXP

Electric Fuse, Time Delay Blow, 0.75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 23.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR.750TXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-17.34%

Alternate Parts

Price @ 1000
$ 23.066
$ 17.66
Stock
28,036
18,059
Authorized Distributors
6
1
Current Rating
750 mA
750 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0FLQ.800T
Electric Fuse, Time Delay Blow, 0.8A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR.800TXP
Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR.800TXP
Fuse 600V T/D Class Cc .800A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.800TXP
Electric Fuse, Time Delay Blow, 8.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK1 Slow Blow Acting 0.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR.750TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc .750A Rohs/ Box Rohs Compliant: Yes |Littelfuse KLDR.750TXP
FUSE, TIME-DELAY, CLASS CC, 0.75A, 600V AC, KLDR SERIES
Fuse,Dual Element,3/4A,CC Class,1-1/2L
FUSE CRTRDGE 750MA 600VAC/300VDC
KLDR.750TXP - Littelfuse KLDR.750TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 3/4
300V 600V Cartridge 750mA 38.1mm*38mm
Littelfuse KLDR.750TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR.750TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 0.75 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR.750TXP KLDR.750TXP FUS 600V T/D CLASS CC .750A RoHS 3/4 AMP SIZE. Catalog Description: KLDR.750 is a Class CC fuse with an ampere rating of 0.75...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN