Littelfuse JLLS450.X

Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 387.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS450.X.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 387.2
$ 426.36
Stock
18,502
11,294
Authorized Distributors
6
6
Current Rating
450 A
450 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseJLLS500.X
Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder
NH FUSE, 500A, 500V, GG/GL, SIZE 3, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseJLLS400.X
Electric Fuse, Fast Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS350.X
Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS450.X provided by its distributors.

Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, JLLS Series, Fast-Acting, 600 V AC
Industrial & Electrical Fuses 450A 600VAC 300VDC Class T
FUSE CRTRDGE 450A 600VAC/300VDC
Fus 600V F/A Class T 450A/ Box |Littelfuse JLLS450.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN