Littelfuse JLLS400.X

Electric Fuse, Fast Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 172.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS400.X.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.60%

Alternate Parts

Price @ 1000
$ 172.62
$ 186.08
Stock
28,254
11,832
Authorized Distributors
6
6
Current Rating
400 A
400 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NH FUSE, 500A, 500V, GG/GL, SIZE 3, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseJLLS300.X
Electric Fuse, Fast Blow, 300A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS350.X
Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
315NHG03B - Bussmann Edison 315NHG03B NH FUSE 315A 500V GL/GG SIZE 03 DUAL IN
NH FUSE, 355A, 500V, GG/GL, SIZE 2, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseFLSR350.XXID
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS400.X provided by its distributors.

Electric Fuse, Fast Blow, 400A, 600VAC, 300VDC, 200000A (IR), Inline/holder
JLLS Series 400A 600 V AC 300 V DC Fuse Cartridge Bolt Mount
Fuse,400A,JLLS Series,3-5/8L,1 dia.
FUSE CRTRDGE 400A 600VAC/300VDC
300V 600V Cartridge 400A , 43.7mm
Fuse, Fast Acting, 600Vac, 400A; Product Range:Powr-T Jlls Series; Fuse Current:400A; Voltage Rating Vac:600Vac; Voltage Rating V Dc:300Vdc; Fuse Size Metric:40.5Mm X 92.1Mm; Fuse Size Imperial:1-19/32" X 3-5/8"; Blow Rohs Compliant: Yes |Littelfuse JLLS400.X
Littelfuse JLLS400.X POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS400.X. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 400 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 1.593 in Dia x 3.625 in L Body. Additional Description: LTFS-JLLS400 JLLS400.X FUS 600V F/A CLASS T 400A FUSE 400 AMP SIZE. Catalog Description: JLLS400 is a Class T fuse with an ampere rating of 400 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN