Eaton LPJ-400SP

300V 600V Slow fuse Cartridge 400A Bracket mounting,threaded mounting 85.85mm(Length)
$ 894.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-400SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages23 years ago
Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 894.141
$ 966.125
Stock
1,138
1,676
Authorized Distributors
6
6
Current Rating
400 A
400 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseJLLS450.X
Electric Fuse, Fast Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS500.X
Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder
300V 600V Slow fuse Cartridge 500A Bracket mounting,threaded mounting 95.25mm(Length)
FUSE, TIME DELAY, BOLTED TAG, DUAL-ELEMENT, LOW PEAK, CLASS J, 450A, 600V, 50.8 X 203.2MM
EatonCGL-450
Electric Fuse, 450A, 600VAC, 200000A (IR), Inline/holder
LittelfuseFLSR450.XXID
Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-400SP provided by its distributors.

300V 600V Slow fuse Cartridge 400A Bracket mounting,threaded mounting 85.85mm(Length)
Electric Fuse, Time Delay Blow, 400A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 400A 600V Bolt Tap 53.59 X 82.8mm Carton CE/CSA/UL
FUSE, 400A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:400A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:53.59mm x 181mm; Fuse Size Imperial:2.11" x 7.126"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ400SP