Littelfuse JLLS110.X

Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
$ 59.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS110.X.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 59.79
$ 77.466
Stock
30,787
26,020
Authorized Distributors
6
6
Current Rating
110 A
110 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseJLLS125.X
Electric Fuse, Fast Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
125NHG00B - Bussmann Edison 125NHG00B NH FUSE 125A 500V GL/GG SIZE 00 DUAL IN
125NHG01B - Bussmann Edison 125NHG01B NH FUSE 125A 500V GL/GG SIZE 01 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 125A 500V GG/GL SIZE 02 - 125NHG02B
FUSE, GENERAL LINE, NH, 125A
LittelfuseJLLS080.V
Fuse Class T Fast Acting 80A 600V Bolt Plug 41.7 X 20.6mm CSA/UL

Descriptions

Descriptions of Littelfuse JLLS110.X provided by its distributors.

Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
Electric Fuse, Fast Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, 600VAC, 110A; Product Range:-; Fuse Current:110A; Voltage Rating VAC:600VAC; V DC:300VDC; Size Metric:27mm x
Littelfuse JLLS110.X POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS110.X. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 110 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 1.078 in Dia x 3.25 in L Body. Additional Description: LTFS-JLLS110 JLLS110.X FUS 600V F/A CLASS T 110A FUSE 110 AMP SIZE 110 AMP SIZE. Catalog Description: JLLS110 is a Class T fuse with an ampere rating of 110 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN