Littelfuse JLLS080.V

Fuse Class T Fast Acting 80A 600V Bolt Plug 41.7 X 20.6mm CSA/UL
$ 47.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS080.V.

IHS

Datasheet6 pages3 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+26.14%

Alternate Parts

Price @ 1000
$ 47.22
$ 51.92
Stock
28,913
11,767
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Bolt
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseJLLS100.V
Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton100L14C
Eaton Bussmann Low Voltage N.American C.S.A.FUSE FM2 CL'C' 600V AC - 100L14C
LittelfuseJLLS090.V
Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Bussmann Low Voltage NH NH FUSE 100AMP 500V SIZE 000 GG MGL - 100NHG000B
FUSE, GENERAL LINE, NH, 100A
EatonBD63
Fuse HRC 63A 550V Bolt 21.4 X 128mm

Descriptions

Descriptions of Littelfuse JLLS080.V provided by its distributors.

Fuse Class T Fast Acting 80A 600V Bolt Plug 41.7 X 20.6mm CSA/UL
Electric Fuse, Fast Blow, 80A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, 600VAC, 80A; Product Range:POWR-T JLLS Series; Fuse Current:80A; Voltage Rating VAC:600VAC; V DC:300VDC; Size
Littelfuse JLLS080.V POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS080.V. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 80 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Knife Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 0.828 in Dia x 2.953 in L Body. Additional Description: LTFS-JLLS080 JLLS080.V FUS 600V F/A CLASS T 80A FUSE 80 AMP SIZE. Catalog Description: JLLS080 is a Class T fuse with an ampere rating of 80 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN