Eaton 125NHG00B

Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
$ 81.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 125NHG00B.

Master Electronics

Datasheet14 pages11 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+87.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Solder Fuse, Eaton Bussmanseries, 100ACurrent, 500V AC, 78.5mmtotal length
FUSE, GENERAL LINE, NH, 100A
EatonOSD100A
Hrc Fuse, 550 V, 100 A, Bolted Tag, Osd Series Rohs Compliant: Yes
FUSE, GENERAL LINE, NH, 125A

Descriptions

Descriptions of Eaton 125NHG00B provided by its distributors.

Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
BUSSMANN SQUARE BODY CENTRED TAG FUSE, 125 A, 500 VAC, NH, HRC, INDICATOR, GL/GG, NH00
Eaton Bussmann Low Voltage NH NH FUSE 125A 500V GG/GL SIZE 00 - 125NHG00B
FUSE, 125A, NH DIN, 500V; Product Range: NH DIN Series; Fuse Current: 125A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN