Eaton 16NHG000B

Nh Fuse, 16A, 500V, Size 000, Gl/gg, Fuse-link, Iec, Dual Indicator, Live Gripping Lugs
$ 58.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16NHG000B.

Master Electronics

Datasheet14 pages11 years ago
Datasheet9 pages17 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
-49.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLKR020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR020.TXID
Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL
Littelfuse0JTD020.T
300V 600V Slow fuse Cartridge 20A base mount,standard mounting,box mount 57.2mm(Length)
Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton 16NHG000B provided by its distributors.

NH FUSE, 16A, 500V, SIZE 000, GL/GG, FUSE-LINK, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Bussmann Low Voltage NH NH FUSE 16AMP 500V SIZE 000 GG MGL - 16NHG000B
Fuse link Operation class: gL/gG Size: NH000 Rated voltage: 500 VAC
Electric Fuse, 16A, 500VAC, 250VDC, 120000A (IR), Inline/holder
Fuse NH 16A 500V Holder Screw 54 X 21 X 53mm CE/IEC/VDE
Eaton Bussman Series Blade Fuse, 16A 500VAC 78.5mm L
Fuse NH 16A 500V 2-Pin Screw Holder
Industrial Low Voltage NH fuse : 16A - 500V
16A 000 NH CENTRED TAG FUSE, GG - GL, 500 V AC
16NHG000B, EATON BUSSMAN ELECTRICAL
FUSE, 16A, NH DIN, 500V; Product Range: NH DIN Series; Fuse Current: 16A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse Bo

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN