Technical
Continuous Drain Current (ID)3 A
Current Rating3 A
Drain to Source Breakdown Voltage1.1 kV
Drain to Source Resistance4.5 Ω
Drain to Source Voltage (Vdss)1.2 kV
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.35 nF
Max Operating Temperature150 °C
Max Power Dissipation200 W
Min Breakdown Voltage1.2 kV
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
Power Dissipation200 W
Rds On Max4.5 Ω
Resistance4.5 Ω
Reverse Recovery Time700 ns
Schedule B8541290080
Threshold Voltage5 V
Turn-Off Delay Time32 ns
Voltage Rating (DC)1.2 kV