onsemi FQP3N90

Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220
$ 0.703
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3N90.

Mouser

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFQP4N90C
Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220
STMicroelectronicsSTP5NK80Z
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
onsemiFQP2NA90
Trans MOSFET N-CH 900V 2.8A 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP3NK90Z
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP4NK80Z
Transistor MOSFET N Channel 800 Volt 3 Amp 3 Pin 3+ Tab TO-220 Tube
Transistor MOSFET N-CH 800V 6A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi FQP3N90 provided by its distributors.

Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220
Power Field-Effect Transistor, 3.6A I(D), 900V, 4.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
130W(Tc) 5V@ 250µA 26nC@ 10V 1individualNChannel 900V 4.25Ω@ 1.8A,10V 910pF@25V TO-220-3 Through hole mounting
MOSFET, N, TO-220; Transistor type:MOSFET; Current, Id cont:3.6A; Resistance, Rds on:4.25R; Case style:TO-220 (SOT-78B); Case style, alternate:SOT-78B; Current, Idm pulse:14.4A; Pins, No. of:3; Power dissipation:130W; Power, Pd:130W; Resistance, Rds on max:4.25R; Transistor polarity:N; Voltage, Vds max:900V; Voltage, Vgs th max:5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd