Littelfuse IXTP3N100D2

N-Channel 1000 V 3 A 5.5 O Depletion Mode Power Mosfet - TO-220
$ 2.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTP3N100D2.

IHS

Datasheet6 pages9 years ago
Datasheet5 pages9 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+75.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
STMicroelectronicsSTF3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP3NK90ZFP
N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
40W(Tc) 30V 4V@1mA 17nC@ 10 V 1N 900V 4.3¦¸@ 1.5A,10V 3A 700pF@25V TO-220SIS 10mm*4.5mm*15mm
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3N90
MOSFET N-CH 900V 2.1A TO-220F

Descriptions

Descriptions of Littelfuse IXTP3N100D2 provided by its distributors.

N-Channel 1000 V 3 A 5.5 O Depletion Mode Power Mosfet - TO-220
D2 Series - 100V - 1700V N-Channel Depletion Mode Power MOSFETs, TO-220AB, RoHS
Littelfuse SCT
125W(Tc) 20V 37.5nC@ 5 V 1N 1KV 5.5¦¸@ 1.5A,0V 3A 1.02nF@25V TO-220-3
Power Field-Effect Transistor, 5.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Trans MOSFET N-CH 1KV 3-Pin(3+Tab) TO-220AB
DiscMosfet N-CH Depl Mode-D2 TO-220AB/FP
Mosfet, N-Ch, 1Kv, 3A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:1Kv; Continuous Drain Current Id:3A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:0V; Gate Source Threshold Voltage Max:-; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse IXTP3N100D2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTP3N100D2.