STMicroelectronics STF3NK80Z

N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF3NK80Z.

Components Direct

Datasheet18 pages21 years ago

TME

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
-44.48%

CAD Models

Download STMicroelectronics STF3NK80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP3NK90ZFP
N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTP4NK80ZFP
N-CHANNEL 800V - 3 OHM - 3A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTF2N62K3
N-channel 620 V, 3 ohm, 2.2 A SuperMESH3 Power MOSFET | MOSFET N-CH 620V 2.2A TO-220FP
onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
onsemiFQPF2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F
onsemiFQPF3N60
Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STF3NK80Z provided by its distributors.

N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 800V 2.5A TO220FP
N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package
Ciiva
Power MOSFET, N Channel, 800 V, 2.5 A, 4.5 ohm, TO-220FP, Through Hole
N-Channel MOSFET 800V 2.5A 4.5Ω@1.25A,10V 25W(Tc) 50µA@4.5V 19nC@10V 485pF@25V TO-220FP TH 20mm H
MOSFET N-Ch 800V 2.5A SuperMESH TO220FP
Power Field-Effect Transistor, 2.5A I(D), 800V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 4.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics