STMicroelectronics STP3NK90ZFP

N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP3NK90ZFP.

Newark

Datasheet20 pages15 years ago

Factory Futures

element14 APAC

iiiC

Inventory History

3 month trend:
-50.16%

CAD Models

Download STMicroelectronics STP3NK90ZFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF3NK80Z
N-CHANNEL 800V - 3.8 Ohm - 2.5A TO-220FP Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP4NK80ZFP
N-CHANNEL 800V - 3 OHM - 3A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP3N80K5
Single N-Channel 800 V 3.5 O 60 W Flange Mount Power Mosfet - TO-220-3
onsemiFQPF4N80
Trans MOSFET N-CH 800V 2.2A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STP3NK90ZFP provided by its distributors.

N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
STP3NK90ZFP N-CHANNEL MOSFET TRANSISTOR, 3 A, 900 V, 3-PIN TO-220FP
Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 3A I(D), 900V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=900 V, 3 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:900V; On Resistance Rds(on):4.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:3A; On State resistance @ Vgs = 10V:4.8ohm; Package / Case:TO-220FP; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:12A; Termination Type:Through Hole; Voltage Vds Typ:900V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP3NK90ZFP.